CONN PLUG 43POS STRAIGHT W/SCKT - MS27467E25F43S
| Digi-Key Part Number | MS27467E25F43S-ND |
1 5 10 25 50 |
232.47000 218.52200 204.15700 145.29440 116.23560 |
Extended Price
232.47 1092.61 2041.57 3632.36 5811.78 |
| Manufacturer Part Number | MS27467E25F43S | |||
| Description | CONN PLUG 43POS STRAIGHT W/SCKT | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25F43S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 25-43 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 43 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25F43S MS27467E25F43S |
MS27467E25F43S Specification Sheet
CONN PLUG 43POS STRAIGHT W/SCKT - MS27467E25F43S (MS27467E25F43S-ND)
Related parts :CONN PLUG 43POS STRAIGHT W/SCKT - MS27467E25F43S
Order 'conn plug 43pos straight w/sckt - MS27467E25F43S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25F43S-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26FJ43SA
Order 'conn plug 43pos straight w/sckt - D38999/26FJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43SA-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26FJ43SB
Order 'conn plug 43pos straight w/sckt - D38999/26FJ43SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43SB-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26FJ43SC
Order 'conn plug 43pos straight w/sckt - D38999/26FJ43SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43SC-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26FJ43SN
Order 'conn plug 43pos straight w/sckt - D38999/26FJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43SN-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26JJ43JN
Order 'conn plug 43pos straight w/sckt - D38999/26JJ43JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43JN-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26JJ43SA
Order 'conn plug 43pos straight w/sckt - D38999/26JJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43SA-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26JJ43SB
Order 'conn plug 43pos straight w/sckt - D38999/26JJ43SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43SB-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26JJ43SN
Order 'conn plug 43pos straight w/sckt - D38999/26JJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43SN-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26KJ43SA
Order 'conn plug 43pos straight w/sckt - D38999/26KJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ43SA-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26KJ43SN
Order 'conn plug 43pos straight w/sckt - D38999/26KJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ43SN-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26MJ43JA
Order 'conn plug 43pos straight w/sckt - D38999/26MJ43JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43JA-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26MJ43JN
Order 'conn plug 43pos straight w/sckt - D38999/26MJ43JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43JN-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26MJ43SA
Order 'conn plug 43pos straight w/sckt - D38999/26MJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43SA-ND.
CONN PLUG 43POS STRAIGHT W/SCKT - D38999/26MJ43SN
Order 'conn plug 43pos straight w/sckt - D38999/26MJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43SN-ND.
Send this link via E-Mail
Help With This Screen
