CONN HSG PLUG 128POS STRGHT SCKT - MS27467E25F35SBLC - Connectors, Interconnects
| Digi-Key Part Number | MS27467E25F35SBLC-ND |
1 5 10 25 50 |
104.50000 98.23000 91.44000 65.31000 52.25000 |
Extended Price
104.50 491.15 914.40 1632.75 2612.50 |
| Manufacturer Part Number | MS27467E25F35SBLC | |||
| Description | CONN HSG PLUG 128POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25F35SBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 25-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 128 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25F35SBLC MS27467E25F35SBLC |
MS27467E25F35SBLC Specification Sheet
CONN HSG PLUG 128POS STRGHT SCKT - MS27467E25F35SBLC (MS27467E25F35SBLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 128POS STRGHT SCKT - MS27467E25F35SBLC
Order 'conn hsg plug 128pos strght sckt - MS27467E25F35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25F35SBLC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26FJ35BA
Order 'conn hsg plug 128pos strght sckt - D38999/26FJ35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35BA-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26FJ35BC
Order 'conn hsg plug 128pos strght sckt - D38999/26FJ35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35BC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26FJ35BN
Order 'conn hsg plug 128pos strght sckt - D38999/26FJ35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35BN-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26FJ35SCLC
Order 'conn hsg plug 128pos strght sckt - D38999/26FJ35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35SCLC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26FJ35SNLC
Order 'conn hsg plug 128pos strght sckt - D38999/26FJ35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35SNLC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26JJ35JALC
Order 'conn hsg plug 128pos strght sckt - D38999/26JJ35JALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35JALC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26JJ35SALC
Order 'conn hsg plug 128pos strght sckt - D38999/26JJ35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SALC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26JJ35SBLC
Order 'conn hsg plug 128pos strght sckt - D38999/26JJ35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SBLC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26JJ35SCLC
Order 'conn hsg plug 128pos strght sckt - D38999/26JJ35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SCLC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26JJ35SDLC
Order 'conn hsg plug 128pos strght sckt - D38999/26JJ35SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SDLC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26JJ35SELC
Order 'conn hsg plug 128pos strght sckt - D38999/26JJ35SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SELC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26JJ35SNLC
Order 'conn hsg plug 128pos strght sckt - D38999/26JJ35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SNLC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26MJ35SALC
Order 'conn hsg plug 128pos strght sckt - D38999/26MJ35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ35SALC-ND.
CONN HSG PLUG 128POS STRGHT SCKT - D38999/26MJ35SCLC
Order 'conn hsg plug 128pos strght sckt - D38999/26MJ35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ35SCLC-ND.
Send this link via E-Mail
Help With This Screen
