CONN PLUG 128POS STRAIGHT W/SCKT - MS27467E25F35S - Connectors, Interconnects
| Digi-Key Part Number | MS27467E25F35S-ND |
1 5 10 25 50 |
156.94000 147.52600 138.67400 130.35360 122.53240 |
Extended Price
156.94 737.63 1386.74 3258.84 6126.62 |
| Manufacturer Part Number | MS27467E25F35S | |||
| Description | CONN PLUG 128POS STRAIGHT W/SCKT | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25F35S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 25-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25F35S MS27467E25F35S |
MS27467E25F35S Specification Sheet
CONN PLUG 128POS STRAIGHT W/SCKT - MS27467E25F35S (MS27467E25F35S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 128POS STRAIGHT W/SCKT - MS27467E25F35S
Order 'conn plug 128pos straight w/sckt - MS27467E25F35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25F35S-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26FJ35JN
Order 'conn plug 128pos straight w/sckt - D38999/26FJ35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35JN-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26FJ35SA
Order 'conn plug 128pos straight w/sckt - D38999/26FJ35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35SA-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26FJ35SB
Order 'conn plug 128pos straight w/sckt - D38999/26FJ35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35SB-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26FJ35SC
Order 'conn plug 128pos straight w/sckt - D38999/26FJ35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35SC-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26FJ35SN
Order 'conn plug 128pos straight w/sckt - D38999/26FJ35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ35SN-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35JA
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35JA-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35JB
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35JB-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35JC
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35JC-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35JD
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35JD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35JD-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35JE
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35JE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35JE-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35JN
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35JN-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35SA
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SA-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35SB
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SB-ND.
CONN PLUG 128POS STRAIGHT W/SCKT - D38999/26JJ35SC
Order 'conn plug 128pos straight w/sckt - D38999/26JJ35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ35SC-ND.
Send this link via E-Mail
Help With This Screen
