Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25B46PA
CONN PLUG 46POS STRAIGHT W/PINS - MS27467E25B46PA - Connectors, Interconnects
| Digi-Key Part Number | MS27467E25B46PA-ND |
1 5 10 25 50 |
258.40000 242.89400 226.92700 161.49920 129.19920 |
Extended Price
258.40 1214.47 2269.27 4037.48 6459.96 |
| Manufacturer Part Number | MS27467E25B46PA | |||
| Description | CONN PLUG 46POS STRAIGHT W/PINS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25B46PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 25-46 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 46 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25B46PA MS27467E25B46PA |
MS27467E25B46PA Specification Sheet
CONN PLUG 46POS STRAIGHT W/PINS - MS27467E25B46PA (MS27467E25B46PA-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25B46PANickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25B46PA
Order 'conn plug 46pos straight w/pins - MS27467E25B46PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25B46PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-32-73P
Order 'conn plug 46pos straight w/pins - CS3106A-32-73P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-73P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FJ46PN
Order 'conn plug 46pos straight w/pins - D38999/26FJ46PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ46PN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FJ90PA
Order 'conn plug 46pos straight w/pins - D38999/26FJ90PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ90PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FJ90PN
Order 'conn plug 46pos straight w/pins - D38999/26FJ90PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ90PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JJ46PA
Order 'conn plug 46pos straight w/pins - D38999/26JJ46PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ46PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JJ46PN
Order 'conn plug 46pos straight w/pins - D38999/26JJ46PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ46PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JJ90HN
Order 'conn plug 46pos straight w/pins - D38999/26JJ90HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ90HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JJ90PN
Order 'conn plug 46pos straight w/pins - D38999/26JJ90PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ90PN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KJ46PA
Order 'conn plug 46pos straight w/pins - D38999/26KJ46PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ46PA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KJ46PN
Order 'conn plug 46pos straight w/pins - D38999/26KJ46PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ46PN-ND.
Stainless Steel, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26SJ46PN
Order 'conn plug 46pos straight w/pins - D38999/26SJ46PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SJ46PN-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26WJ46PA
Order 'conn plug 46pos straight w/pins - D38999/26WJ46PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ46PA-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26WJ46PB
Order 'conn plug 46pos straight w/pins - D38999/26WJ46PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ46PB-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26WJ46PD
Order 'conn plug 46pos straight w/pins - D38999/26WJ46PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ46PD-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25B46PA
Send this link via E-Mail
Help With This Screen
