CONN PLUG 43POS STRAIGHT W/PINS - MS27467E25B43PA
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25B43PA
| Digi-Key Part Number | MS27467E25B43PA-ND |
1 5 10 25 50 |
174.22000 163.76800 153.00200 108.88800 87.11040 |
Extended Price
174.22 818.84 1530.02 2722.20 4355.52 |
| Manufacturer Part Number | MS27467E25B43PA | |||
| Description | CONN PLUG 43POS STRAIGHT W/PINS | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25B43PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 25-43 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 43 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25B43PA MS27467E25B43PA |
MS27467E25B43PA Specification Sheet
CONN PLUG 43POS STRAIGHT W/PINS - MS27467E25B43PA (MS27467E25B43PA-ND)
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25B43PACONN PLUG 43POS STRAIGHT W/PINS - MS27467E25B43PA
Order 'conn plug 43pos straight w/pins - MS27467E25B43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25B43PA-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26FJ43PA
Order 'conn plug 43pos straight w/pins - D38999/26FJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43PA-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26FJ43PB
Order 'conn plug 43pos straight w/pins - D38999/26FJ43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43PB-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26FJ43PC
Order 'conn plug 43pos straight w/pins - D38999/26FJ43PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43PC-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26FJ43PN
Order 'conn plug 43pos straight w/pins - D38999/26FJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ43PN-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26JJ43PA
Order 'conn plug 43pos straight w/pins - D38999/26JJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43PA-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26JJ43PB
Order 'conn plug 43pos straight w/pins - D38999/26JJ43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43PB-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26JJ43PN
Order 'conn plug 43pos straight w/pins - D38999/26JJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43PN-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26KJ43PA
Order 'conn plug 43pos straight w/pins - D38999/26KJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ43PA-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26KJ43PC
Order 'conn plug 43pos straight w/pins - D38999/26KJ43PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ43PC-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26KJ43PN
Order 'conn plug 43pos straight w/pins - D38999/26KJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ43PN-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26MJ43HA
Order 'conn plug 43pos straight w/pins - D38999/26MJ43HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43HA-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26MJ43HN
Order 'conn plug 43pos straight w/pins - D38999/26MJ43HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43HN-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26MJ43PA
Order 'conn plug 43pos straight w/pins - D38999/26MJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43PA-ND.
CONN PLUG 43POS STRAIGHT W/PINS - D38999/26MJ43PB
Order 'conn plug 43pos straight w/pins - D38999/26MJ43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43PB-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25B43PA
Send this link via E-Mail
Help With This Screen
