Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467E25B43B
CONN HSG PLUG 43POS STRGHT SCKT - MS27467E25B43B - Connectors, Interconnects
| Digi-Key Part Number | MS27467E25B43B-ND |
1 5 10 25 50 |
137.50000 129.24800 120.75200 85.93640 68.74920 |
Extended Price
137.50 646.24 1207.52 2148.41 3437.46 |
| Manufacturer Part Number | MS27467E25B43B | |||
| Description | CONN HSG PLUG 43POS STRGHT SCKT | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25B43B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 25-43 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 (20), 20 (23) |
| Number of Positions | 43 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25B43B MS27467E25B43B |
MS27467E25B43B Specification Sheet
CONN HSG PLUG 43POS STRGHT SCKT - MS27467E25B43B (MS27467E25B43B-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467E25B43BOlive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467E25B43B
Order 'conn hsg plug 43pos strght sckt - MS27467E25B43B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25B43B-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26JJ43SNLC
Order 'conn hsg plug 43pos strght sckt - D38999/26JJ43SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ43SNLC-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26MJ43SNLC
Order 'conn hsg plug 43pos strght sckt - D38999/26MJ43SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ43SNLC-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26WJ43BN
Order 'conn hsg plug 43pos strght sckt - D38999/26WJ43BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ43BN-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26WJ43SNLC
Order 'conn hsg plug 43pos strght sckt - D38999/26WJ43SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ43SNLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T25B43SALC
Order 'conn hsg plug 43pos strght sckt - MS27467T25B43SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25B43SALC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T25B43SCLC
Order 'conn hsg plug 43pos strght sckt - MS27467T25B43SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25B43SCLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T25B43SLC
Order 'conn hsg plug 43pos strght sckt - MS27467T25B43SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25B43SLC-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T25F43B
Order 'conn hsg plug 43pos strght sckt - MS27467T25F43B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25F43B-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T25F43BB
Order 'conn hsg plug 43pos strght sckt - MS27467T25F43BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25F43BB-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T25F43SLC
Order 'conn hsg plug 43pos strght sckt - MS27467T25F43SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25F43SLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts ACC05A-20-29SW(003)LC
Order 'conn hsg plug 17pos strght sckt - ACC05A-20-29SW(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-20-29SW(003)LC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts ACC05A-36-10SWLC(003)
Order 'conn hsg plug 48pos strght sckt - ACC05A-36-10SWLC(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-36-10SWLC(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts ACC06A-14S-2S(003)LC
Order 'conn hsg plug 4pos strght sckt - ACC06A-14S-2S(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2S(003)LC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts ACC06A-22-22S(003)LC
Order 'conn hsg plug 4pos strght sckt - ACC06A-22-22S(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-22-22S(003)LC-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467E25B43B
Send this link via E-Mail
Help With This Screen
