CONN PLUG 61POS STRAIGHT W/PINS - MS27467E25A61P - Connectors, Interconnects
Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25A61P
| Digi-Key Part Number | MS27467E25A61P-ND |
1 5 10 25 50 |
123.36000 115.96200 108.34000 77.10320 61.68240 |
Extended Price
123.36 579.81 1083.40 1927.58 3084.12 |
| Manufacturer Part Number | MS27467E25A61P | |||
| Description | CONN PLUG 61POS STRAIGHT W/PINS | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25A61P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 25-61 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25A61P MS27467E25A61P |
MS27467E25A61P Specification Sheet
CONN PLUG 61POS STRAIGHT W/PINS - MS27467E25A61P (MS27467E25A61P-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25A61PCONN PLUG 61POS STRAIGHT W/PINS - MS27467E25A61P
Order 'conn plug 61pos straight w/pins - MS27467E25A61P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25A61P-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26FJ61PA
Order 'conn plug 61pos straight w/pins - D38999/26FJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61PA-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26FJ61PB
Order 'conn plug 61pos straight w/pins - D38999/26FJ61PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61PB-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26FJ61PC
Order 'conn plug 61pos straight w/pins - D38999/26FJ61PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61PC-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26FJ61PN
Order 'conn plug 61pos straight w/pins - D38999/26FJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61PN-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26JJ61HB
Order 'conn plug 61pos straight w/pins - D38999/26JJ61HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61HB-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26JJ61HN
Order 'conn plug 61pos straight w/pins - D38999/26JJ61HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61HN-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26JJ61PA
Order 'conn plug 61pos straight w/pins - D38999/26JJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61PA-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26JJ61PB
Order 'conn plug 61pos straight w/pins - D38999/26JJ61PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61PB-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26JJ61PN
Order 'conn plug 61pos straight w/pins - D38999/26JJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61PN-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26KJ61PA
Order 'conn plug 61pos straight w/pins - D38999/26KJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ61PA-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26KJ61PB
Order 'conn plug 61pos straight w/pins - D38999/26KJ61PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ61PB-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26KJ61PC
Order 'conn plug 61pos straight w/pins - D38999/26KJ61PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ61PC-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26KJ61PD
Order 'conn plug 61pos straight w/pins - D38999/26KJ61PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ61PD-ND.
CONN PLUG 61POS STRAIGHT W/PINS - D38999/26KJ61PE
Order 'conn plug 61pos straight w/pins - D38999/26KJ61PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ61PE-ND.
Options for Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25A61P
Send this link via E-Mail
Help With This Screen
