Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25A19P
CONN PLUG 19POS STRAIGHT W/PINS - MS27467E25A19P - Connectors, Interconnects
| Digi-Key Part Number | MS27467E25A19P-ND |
1 5 10 25 50 |
217.87000 204.79800 191.33400 136.16840 108.93480 |
Extended Price
217.87 1023.99 1913.34 3404.21 5446.74 |
| Manufacturer Part Number | MS27467E25A19P | |||
| Description | CONN PLUG 19POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25A19P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 25-19 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25A19P MS27467E25A19P |
MS27467E25A19P Specification Sheet
CONN PLUG 19POS STRAIGHT W/PINS - MS27467E25A19P (MS27467E25A19P-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25A19PNickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25A19P
Order 'conn plug 19pos straight w/pins - MS27467E25A19P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25A19P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06E-22-14P(003)
Order 'conn plug 19pos straight w/pins - ACC06E-22-14P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-22-14P(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CB3106A-22-14P
Order 'conn plug 19pos straight w/pins - CB3106A-22-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-22-14P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-57P
Order 'conn plug 19pos straight w/pins - CS3106A-22-57P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-57P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-24-67P(SR)
Order 'conn plug 19pos straight w/pins - CS3106A-24-67P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67P(SR)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-24-67P
Order 'conn plug 19pos straight w/pins - CS3106A-24-67P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-24-67PZ
Order 'conn plug 19pos straight w/pins - CS3106A-24-67PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67PZ-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-32-76P
Order 'conn plug 19pos straight w/pins - CS3106A-32-76P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-76P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD19PA
Order 'conn plug 19pos straight w/pins - D38999/26FD19PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD19PB
Order 'conn plug 19pos straight w/pins - D38999/26FD19PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19PB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD19PD
Order 'conn plug 19pos straight w/pins - D38999/26FD19PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19PD-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD19PE
Order 'conn plug 19pos straight w/pins - D38999/26FD19PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19PE-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD19PN
Order 'conn plug 19pos straight w/pins - D38999/26FD19PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19PN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FJ19PA
Order 'conn plug 19pos straight w/pins - D38999/26FJ19PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ19PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FJ19PB
Order 'conn plug 19pos straight w/pins - D38999/26FJ19PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ19PB-ND.
Options for Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E25A19P
Send this link via E-Mail
Help With This Screen
