Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E23F53PC
CONN PLUG 53POS STRAIGHT W/PINS - MS27467E23F53PC - Connectors, Interconnects
| Digi-Key Part Number | MS27467E23F53PC-ND |
1 5 10 25 50 |
125.80000 118.25000 110.47700 78.62400 62.89920 |
Extended Price
125.80 591.25 1104.77 1965.60 3144.96 |
| Manufacturer Part Number | MS27467E23F53PC | |||
| Description | CONN PLUG 53POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E23F53PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 23-53 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E23F53PC MS27467E23F53PC |
MS27467E23F53PC Specification Sheet
CONN PLUG 53POS STRAIGHT W/PINS - MS27467E23F53PC (MS27467E23F53PC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E23F53PCElectroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E23F53PC
Order 'conn plug 53pos straight w/pins - MS27467E23F53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E23F53PC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-71P
Order 'conn plug 53pos straight w/pins - CS3106A-36-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-71P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FH53PA
Order 'conn plug 53pos straight w/pins - D38999/26FH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FH53PB
Order 'conn plug 53pos straight w/pins - D38999/26FH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FH53PC
Order 'conn plug 53pos straight w/pins - D38999/26FH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FH53PN
Order 'conn plug 53pos straight w/pins - D38999/26FH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JH53HN
Order 'conn plug 53pos straight w/pins - D38999/26JH53HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JH53PN
Order 'conn plug 53pos straight w/pins - D38999/26JH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53PN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KH53PA
Order 'conn plug 53pos straight w/pins - D38999/26KH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KH53PB
Order 'conn plug 53pos straight w/pins - D38999/26KH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PB-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KH53PC
Order 'conn plug 53pos straight w/pins - D38999/26KH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PC-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KH53PN
Order 'conn plug 53pos straight w/pins - D38999/26KH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PN-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MH53PA
Order 'conn plug 53pos straight w/pins - D38999/26MH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PA-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MH53PB
Order 'conn plug 53pos straight w/pins - D38999/26MH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PB-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MH53PN
Order 'conn plug 53pos straight w/pins - D38999/26MH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PN-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E23F53PC
Send this link via E-Mail
Help With This Screen
