CONN PLUG 21POS STRAIGHT W/SCKT - MS27467E23B21S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E23B21S
| Digi-Key Part Number | MS27467E23B21S-ND |
1 5 10 25 50 |
172.22000 161.89000 151.24800 107.64000 86.11200 |
Extended Price
172.22 809.45 1512.48 2691.00 4305.60 |
| Manufacturer Part Number | MS27467E23B21S | |||
| Description | CONN PLUG 21POS STRAIGHT W/SCKT | |||
| Quantity Available | 276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E23B21S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 23-21 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E23B21S MS27467E23B21S |
MS27467E23B21S Specification Sheet
CONN PLUG 21POS STRAIGHT W/SCKT - MS27467E23B21S (MS27467E23B21S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E23B21SCONN PLUG 21POS STRAIGHT W/SCKT - MS27467E23B21S
Order 'conn plug 21pos straight w/sckt - MS27467E23B21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E23B21S-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SA-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SC
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SC-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SD
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SD-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26FH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26FH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26JH21JN
Order 'conn plug 21pos straight w/sckt - D38999/26JH21JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21JN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26JH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26JH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26KH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26KH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21SA-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26KH21SB
Order 'conn plug 21pos straight w/sckt - D38999/26KH21SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21SB-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26KH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26KH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26MH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26MH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH21SA-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26MH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26MH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26SH21SN
Order 'conn plug 21pos straight w/sckt - D38999/26SH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SH21SN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26WH21JN
Order 'conn plug 21pos straight w/sckt - D38999/26WH21JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21JN-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - D38999/26WH21SA
Order 'conn plug 21pos straight w/sckt - D38999/26WH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21SA-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E23B21S
Send this link via E-Mail
Help With This Screen
