Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E23B21A
CONN HSG PLUG 21POS STRGHT PINS - MS27467E23B21A - Connectors, Interconnects
| Digi-Key Part Number | MS27467E23B21A-ND |
1 5 10 25 50 |
97.78000 91.91400 85.87200 61.11320 48.89040 |
Extended Price
97.78 459.57 858.72 1527.83 2444.52 |
| Manufacturer Part Number | MS27467E23B21A | |||
| Description | CONN HSG PLUG 21POS STRGHT PINS | |||
| Quantity Available | 225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E23B21A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 23-21 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 21 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E23B21A MS27467E23B21A |
MS27467E23B21A Specification Sheet
CONN HSG PLUG 21POS STRGHT PINS - MS27467E23B21A (MS27467E23B21A-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E23B21AOlive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E23B21A
Order 'conn hsg plug 21pos strght pins - MS27467E23B21A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E23B21A-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FH21AA
Order 'conn hsg plug 21pos strght pins - D38999/26FH21AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21AA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FH21AN
Order 'conn hsg plug 21pos strght pins - D38999/26FH21AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21AN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FH21PNLC
Order 'conn hsg plug 21pos strght pins - D38999/26FH21PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PNLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JH21AN
Order 'conn hsg plug 21pos strght pins - D38999/26JH21AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JH21PNLC
Order 'conn hsg plug 21pos strght pins - D38999/26JH21PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21PNLC-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26WH21AA
Order 'conn hsg plug 21pos strght pins - D38999/26WH21AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21AA-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26WH21AN
Order 'conn hsg plug 21pos strght pins - D38999/26WH21AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21AN-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26WH21PNLC
Order 'conn hsg plug 21pos strght pins - D38999/26WH21PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21PNLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T23B21A
Order 'conn hsg plug 21pos strght pins - MS27467T23B21A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T23B21A-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T23B21AA
Order 'conn hsg plug 21pos strght pins - MS27467T23B21AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T23B21AA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T23B21PLC
Order 'conn hsg plug 21pos strght pins - MS27467T23B21PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T23B21PLC-ND.
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27473T22B21PALC
Order 'conn hsg plug 21pos strght pins - MS27473T22B21PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T22B21PALC-ND.
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27473T22B21PLC
Order 'conn hsg plug 21pos strght pins - MS27473T22B21PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T22B21PLC-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27473T22F21PLC
Order 'conn hsg plug 21pos strght pins - MS27473T22F21PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T22F21PLC-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E23B21A
Send this link via E-Mail
Help With This Screen
