CONN HSG PLUG 55POS STRGHT SCKT - MS27467E23A55SLC
| Digi-Key Part Number | MS27467E23A55SLC-ND |
1 5 10 25 50 |
107.61000 101.15200 94.50300 67.25560 53.80440 |
Extended Price
107.61 505.76 945.03 1681.39 2690.22 |
| Manufacturer Part Number | MS27467E23A55SLC | |||
| Description | CONN HSG PLUG 55POS STRGHT SCKT | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E23A55SLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 23-55 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 55 |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E23A55SLC MS27467E23A55SLC |
MS27467E23A55SLC Specification Sheet
CONN HSG PLUG 55POS STRGHT SCKT - MS27467E23A55SLC (MS27467E23A55SLC-ND)
Related parts :CONN HSG PLUG 55POS STRGHT SCKT - MS27467E23A55SLC
Order 'conn hsg plug 55pos strght sckt - MS27467E23A55SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E23A55SLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35BN
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35BN-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35SBLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SBLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FH55SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26FH55SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FH55SCLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FH55SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SCLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FH55SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FH55SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35BN
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35BN-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35SCLC
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35SCLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26KE35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26KE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE35SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26ME35SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26ME35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME35SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26ME35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26ME35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME35SNLC-ND.
Send this link via E-Mail
Help With This Screen
