CONN HSG PLUG 55POS STRGHT SCKT - MS27467E23A55SBLC - Connectors, Interconnects
| Digi-Key Part Number | MS27467E23A55SBLC-ND |
1 5 10 25 50 |
115.75000 108.80600 101.65400 72.34520 57.87600 |
Extended Price
115.75 544.03 1016.54 1808.63 2893.80 |
| Manufacturer Part Number | MS27467E23A55SBLC | |||
| Description | CONN HSG PLUG 55POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E23A55SBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 23-55 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 55 |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E23A55SBLC MS27467E23A55SBLC |
MS27467E23A55SBLC Specification Sheet
CONN HSG PLUG 55POS STRGHT SCKT - MS27467E23A55SBLC (MS27467E23A55SBLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 55POS STRGHT SCKT - MS27467E23A55SBLC
Order 'conn hsg plug 55pos strght sckt - MS27467E23A55SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E23A55SBLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35BN
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35BN-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35SBLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SBLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FE35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FH55SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26FH55SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FH55SCLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FH55SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SCLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26FH55SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26FH55SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35BN
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35BN-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35SCLC
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35SCLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26JE35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26JE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26KE35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26KE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE35SNLC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26ME35SALC
Order 'conn hsg plug 55pos strght sckt - D38999/26ME35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME35SALC-ND.
CONN HSG PLUG 55POS STRGHT SCKT - D38999/26ME35SNLC
Order 'conn hsg plug 55pos strght sckt - D38999/26ME35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME35SNLC-ND.
Send this link via E-Mail
Help With This Screen
