CONN PLUG 79POS STRAIGHT W/SCKT - MS27467E21A1S - Connectors, Interconnects
| Digi-Key Part Number | MS27467E21A1S-ND |
1 5 10 25 50 |
313.84000 295.01000 275.61700 196.15040 156.92040 |
Extended Price
313.84 1475.05 2756.17 4903.76 7846.02 |
| Manufacturer Part Number | MS27467E21A1S | |||
| Description | CONN PLUG 79POS STRAIGHT W/SCKT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E21A1S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 21-1 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 79 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E21A1S MS27467E21A1S |
MS27467E21A1S Specification Sheet
CONN PLUG 79POS STRAIGHT W/SCKT - MS27467E21A1S (MS27467E21A1S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 79POS STRAIGHT W/SCKT - MS27467E21A1S
Order 'conn plug 79pos straight w/sckt - MS27467E21A1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E21A1S-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26FG35SA
Order 'conn plug 79pos straight w/sckt - D38999/26FG35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG35SA-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26FG35SB
Order 'conn plug 79pos straight w/sckt - D38999/26FG35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG35SB-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26FG35SC
Order 'conn plug 79pos straight w/sckt - D38999/26FG35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG35SC-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26FG35SD
Order 'conn plug 79pos straight w/sckt - D38999/26FG35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG35SD-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26FG35SN
Order 'conn plug 79pos straight w/sckt - D38999/26FG35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG35SN-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35JA
Order 'conn plug 79pos straight w/sckt - D38999/26JG35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35JA-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35JB
Order 'conn plug 79pos straight w/sckt - D38999/26JG35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35JB-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35JD
Order 'conn plug 79pos straight w/sckt - D38999/26JG35JD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35JD-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35JN
Order 'conn plug 79pos straight w/sckt - D38999/26JG35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35JN-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35SA
Order 'conn plug 79pos straight w/sckt - D38999/26JG35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35SA-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35SB
Order 'conn plug 79pos straight w/sckt - D38999/26JG35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35SB-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35SC
Order 'conn plug 79pos straight w/sckt - D38999/26JG35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35SC-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35SD
Order 'conn plug 79pos straight w/sckt - D38999/26JG35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35SD-ND.
CONN PLUG 79POS STRAIGHT W/SCKT - D38999/26JG35SN
Order 'conn plug 79pos straight w/sckt - D38999/26JG35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG35SN-ND.
Send this link via E-Mail
Help With This Screen
