CONN PLUG 11POS STRAIGHT W/SCKT - MS27467E19B11S
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E19B11S
| Digi-Key Part Number | MS27467E19B11S-ND |
1 5 10 25 50 |
84.29000 79.23600 74.48200 70.01320 65.81220 |
Extended Price
84.29 396.18 744.82 1750.33 3290.61 |
| Manufacturer Part Number | MS27467E19B11S | |||
| Description | CONN PLUG 11POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E19B11S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 19-11 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E19B11S MS27467E19B11S |
MS27467E19B11S Specification Sheet
CONN PLUG 11POS STRAIGHT W/SCKT - MS27467E19B11S (MS27467E19B11S-ND)
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E19B11SCONN PLUG 11POS STRAIGHT W/SCKT - MS27467E19B11S
Order 'conn plug 11pos straight w/sckt - MS27467E19B11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E19B11S-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - ACS06F-20-33SB(003)
Order 'conn plug 11pos straight w/sckt - ACS06F-20-33SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-20-33SB(003)-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26FF11SA
Order 'conn plug 11pos straight w/sckt - D38999/26FF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11SA-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26FF11SN
Order 'conn plug 11pos straight w/sckt - D38999/26FF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11SN-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26FG11SA
Order 'conn plug 11pos straight w/sckt - D38999/26FG11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11SA-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26FG11SB
Order 'conn plug 11pos straight w/sckt - D38999/26FG11SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11SB-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26FG11SN
Order 'conn plug 11pos straight w/sckt - D38999/26FG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11SN-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26JF11JN
Order 'conn plug 11pos straight w/sckt - D38999/26JF11JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11JN-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26JF11SA
Order 'conn plug 11pos straight w/sckt - D38999/26JF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11SA-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26JF11SN
Order 'conn plug 11pos straight w/sckt - D38999/26JF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11SN-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26JG11SA
Order 'conn plug 11pos straight w/sckt - D38999/26JG11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11SA-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26JG11SN
Order 'conn plug 11pos straight w/sckt - D38999/26JG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11SN-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26KF11SA
Order 'conn plug 11pos straight w/sckt - D38999/26KF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF11SA-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26KF11SN
Order 'conn plug 11pos straight w/sckt - D38999/26KF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF11SN-ND.
CONN PLUG 11POS STRAIGHT W/SCKT - D38999/26KG11SN
Order 'conn plug 11pos straight w/sckt - D38999/26KG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KG11SN-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E19B11S
Send this link via E-Mail
Help With This Screen
