Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E19B11A
CONN HSG PLUG 11POS STRGHT PINS - MS27467E19B11A - Connectors, Interconnects
| Digi-Key Part Number | MS27467E19B11A-ND |
1 5 10 25 50 |
90.07000 84.67000 79.10400 56.29640 45.03720 |
Extended Price
90.07 423.35 791.04 1407.41 2251.86 |
| Manufacturer Part Number | MS27467E19B11A | |||
| Description | CONN HSG PLUG 11POS STRGHT PINS | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E19B11A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 19-11 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 11 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E19B11A MS27467E19B11A |
MS27467E19B11A Specification Sheet
CONN HSG PLUG 11POS STRGHT PINS - MS27467E19B11A (MS27467E19B11A-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E19B11AOlive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E19B11A
Order 'conn hsg plug 11pos strght pins - MS27467E19B11A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E19B11A-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FF11AN
Order 'conn hsg plug 11pos strght pins - D38999/26FF11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11AN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FF11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26FF11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11PNLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FG11AC
Order 'conn hsg plug 11pos strght pins - D38999/26FG11AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11AC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FG11AN
Order 'conn hsg plug 11pos strght pins - D38999/26FG11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JF11AN
Order 'conn hsg plug 11pos strght pins - D38999/26JF11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JF11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26JF11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11PNLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11AA
Order 'conn hsg plug 11pos strght pins - D38999/26JG11AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11AA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11AB
Order 'conn hsg plug 11pos strght pins - D38999/26JG11AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11AB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11AN
Order 'conn hsg plug 11pos strght pins - D38999/26JG11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11PALC
Order 'conn hsg plug 11pos strght pins - D38999/26JG11PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11PALC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26JG11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11PNLC-ND.
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26KG11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26KG11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KG11PNLC-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26MG11AN
Order 'conn hsg plug 11pos strght pins - D38999/26MG11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MG11AN-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26MG11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26MG11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MG11PNLC-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E19B11A
Send this link via E-Mail
Help With This Screen
