CONN PLUG 66POS STRAIGHT W/SCKT - MS27467E19A35S - Connectors, Interconnects
| Digi-Key Part Number | MS27467E19A35S-ND |
1 5 10 25 50 |
112.58000 105.82600 99.47600 93.50800 87.89760 |
Extended Price
112.58 529.13 994.76 2337.70 4394.88 |
| Manufacturer Part Number | MS27467E19A35S | |||
| Description | CONN PLUG 66POS STRAIGHT W/SCKT | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E19A35S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 19-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E19A35S MS27467E19A35S |
MS27467E19A35S Specification Sheet
CONN PLUG 66POS STRAIGHT W/SCKT - MS27467E19A35S (MS27467E19A35S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 66POS STRAIGHT W/SCKT - MS27467E19A35S
Order 'conn plug 66pos straight w/sckt - MS27467E19A35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E19A35S-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26FF35SA
Order 'conn plug 66pos straight w/sckt - D38999/26FF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35SA-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26FF35SB
Order 'conn plug 66pos straight w/sckt - D38999/26FF35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35SB-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26FF35SC
Order 'conn plug 66pos straight w/sckt - D38999/26FF35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35SC-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26FF35SN
Order 'conn plug 66pos straight w/sckt - D38999/26FF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35SN-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26JF35JA
Order 'conn plug 66pos straight w/sckt - D38999/26JF35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35JA-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26JF35JN
Order 'conn plug 66pos straight w/sckt - D38999/26JF35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35JN-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26JF35SA
Order 'conn plug 66pos straight w/sckt - D38999/26JF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35SA-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26JF35SB
Order 'conn plug 66pos straight w/sckt - D38999/26JF35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35SB-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26JF35SC
Order 'conn plug 66pos straight w/sckt - D38999/26JF35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35SC-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26JF35SD
Order 'conn plug 66pos straight w/sckt - D38999/26JF35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35SD-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26JF35SN
Order 'conn plug 66pos straight w/sckt - D38999/26JF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35SN-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26KF35SA
Order 'conn plug 66pos straight w/sckt - D38999/26KF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF35SA-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26KF35SN
Order 'conn plug 66pos straight w/sckt - D38999/26KF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF35SN-ND.
CONN PLUG 66POS STRAIGHT W/SCKT - D38999/26MF35JN
Order 'conn plug 66pos straight w/sckt - D38999/26MF35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF35JN-ND.
Send this link via E-Mail
Help With This Screen
