CONN PLUG 55POS STRAIGHT W/SCKT - MS27467E17B55SA - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E17B55SA
| Digi-Key Part Number | MS27467E17B55SA-ND |
1 5 10 25 50 |
240.15000 225.73800 210.89800 150.09160 120.07320 |
Extended Price
240.15 1128.69 2108.98 3752.29 6003.66 |
| Manufacturer Part Number | MS27467E17B55SA | |||
| Description | CONN PLUG 55POS STRAIGHT W/SCKT | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E17B55SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 17-55 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E17B55SA MS27467E17B55SA |
MS27467E17B55SA Specification Sheet
CONN PLUG 55POS STRAIGHT W/SCKT - MS27467E17B55SA (MS27467E17B55SA-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E17B55SACONN PLUG 55POS STRAIGHT W/SCKT - MS27467E17B55SA
Order 'conn plug 55pos straight w/sckt - MS27467E17B55SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E17B55SA-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35JA
Order 'conn plug 55pos straight w/sckt - D38999/26FE35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35JA-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35JN
Order 'conn plug 55pos straight w/sckt - D38999/26FE35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35JN-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35PA
Order 'conn plug 55pos straight w/sckt - D38999/26FE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PA-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35PB
Order 'conn plug 55pos straight w/sckt - D38999/26FE35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PB-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35PC
Order 'conn plug 55pos straight w/sckt - D38999/26FE35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PC-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35PE
Order 'conn plug 55pos straight w/sckt - D38999/26FE35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PE-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35PN
Order 'conn plug 55pos straight w/sckt - D38999/26FE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PN-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35SA
Order 'conn plug 55pos straight w/sckt - D38999/26FE35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SA-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35SB
Order 'conn plug 55pos straight w/sckt - D38999/26FE35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SB-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35SC
Order 'conn plug 55pos straight w/sckt - D38999/26FE35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SC-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FE35SN
Order 'conn plug 55pos straight w/sckt - D38999/26FE35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35SN-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FH55JN
Order 'conn plug 55pos straight w/sckt - D38999/26FH55JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55JN-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FH55SA
Order 'conn plug 55pos straight w/sckt - D38999/26FH55SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SA-ND.
CONN PLUG 55POS STRAIGHT W/SCKT - D38999/26FH55SN
Order 'conn plug 55pos straight w/sckt - D38999/26FH55SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55SN-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E17B55SA
Send this link via E-Mail
Help With This Screen
