CONN PLUG 55POS STRAIGHT W/PINS - MS27467E17B55P
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E17B55P
| Digi-Key Part Number | MS27467E17B55P-ND |
1 5 10 25 50 |
107.05000 100.62400 94.00900 66.90440 53.52360 |
Extended Price
107.05 503.12 940.09 1672.61 2676.18 |
| Manufacturer Part Number | MS27467E17B55P | |||
| Description | CONN PLUG 55POS STRAIGHT W/PINS | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E17B55P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 17-55 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E17B55P MS27467E17B55P |
MS27467E17B55P Specification Sheet
CONN PLUG 55POS STRAIGHT W/PINS - MS27467E17B55P (MS27467E17B55P-ND)
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E17B55PCONN PLUG 55POS STRAIGHT W/PINS - MS27467E17B55P
Order 'conn plug 55pos straight w/pins - MS27467E17B55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E17B55P-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26FE35HN
Order 'conn plug 55pos straight w/pins - D38999/26FE35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35HN-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26FH55PA
Order 'conn plug 55pos straight w/pins - D38999/26FH55PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PA-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26FH55PB
Order 'conn plug 55pos straight w/pins - D38999/26FH55PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PB-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26FH55PC
Order 'conn plug 55pos straight w/pins - D38999/26FH55PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PC-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26FH55PD
Order 'conn plug 55pos straight w/pins - D38999/26FH55PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PD-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26FH55PN
Order 'conn plug 55pos straight w/pins - D38999/26FH55PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PN-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35HA
Order 'conn plug 55pos straight w/pins - D38999/26JE35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35HA-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35HB
Order 'conn plug 55pos straight w/pins - D38999/26JE35HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35HB-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35HC
Order 'conn plug 55pos straight w/pins - D38999/26JE35HC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35HC-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35HN
Order 'conn plug 55pos straight w/pins - D38999/26JE35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35HN-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35PA
Order 'conn plug 55pos straight w/pins - D38999/26JE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35PA-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35PB
Order 'conn plug 55pos straight w/pins - D38999/26JE35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35PB-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35PC
Order 'conn plug 55pos straight w/pins - D38999/26JE35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35PC-ND.
CONN PLUG 55POS STRAIGHT W/PINS - D38999/26JE35PD
Order 'conn plug 55pos straight w/pins - D38999/26JE35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35PD-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467E17B55P
Send this link via E-Mail
Help With This Screen
