ADM64S/AE64G/ADM64S - A8MMS-6418G - Cable Assemblies
| Digi-Key Part Number | A8MMS-6418G-ND |
1 10 100 250 500 1000 2500 5000 |
16.04000 13.05900 9.62240 8.30504 7.73226 6.66693 6.30036 6.09417 |
Extended Price
16.04 130.59 962.24 2076.26 3866.13 6666.93 15750.90 30470.85 |
| Manufacturer Part Number | A8MMS-6418G | |||
| Description | ADM64S/AE64G/ADM64S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-6418G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 64 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 6418G A8MMS6418G |
ADM64S/AE64G/ADM64S - A8MMS-6418G (A8MMS-6418G-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM64S/AE64G/ADM64S - A8MMS-6418G
Order 'adm64s/ae64g/adm64s - A8MMS-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-6418G-ND.
ADM64S/AE64G/X - A2MXS-6418G
Order 'adm64s/ae64g/x - A2MXS-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-6418G-ND.
IDC CABLE - ADM64S/AE64G/ADM64S - A6MMS-6418G
Order 'idc cable - adm64s/ae64g/adm64s - A6MMS-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-6418G-ND.
ADM64S/AE64G/ADM64S - A8MMS-6406G
Order 'adm64s/ae64g/adm64s - A8MMS-6406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-6406G-ND.
ADM64S/AE64G/ADM64S - A8MMS-6436G
Order 'adm64s/ae64g/adm64s - A8MMS-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-6436G-ND.
ADM64S/AE64M/ADM64S - A8MMS-6406M
Order 'adm64s/ae64m/adm64s - A8MMS-6406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-6406M-ND.
ADM64S/AE64M/ADM64S - A8MMS-6418M
Order 'adm64s/ae64m/adm64s - A8MMS-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-6418M-ND.
ADM64S/AE64M/ADM64S - A8MMS-6436M
Order 'adm64s/ae64m/adm64s - A8MMS-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-6436M-ND.
ADM64T/AE64G/X - A2MXT-6418G
Order 'adm64t/ae64g/x - A2MXT-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-6418G-ND.
IDC CABLE-ASN64A/ AE64G / ASN64A - A3AAA-6418G
Order 'idc cable-asn64a/ ae64g / asn64a - A3AAA-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-6418G-ND.
IDC CABLE-ASC64G/ AE64G / ASC64G - A3AAG-6418G
Order 'idc cable-asc64g/ ae64g / asc64g - A3AAG-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-6418G-ND.
IDC CABLE - ASC64H/AE64G/ASC64H - A3AAH-6418G
Order 'idc cable - asc64h/ae64g/asc64h - A3AAH-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-6418G-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6418G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-6418G-ND.
IDC CABLE-ASS64A/ AE64G / ASS64A - A3BBA-6418G
Order 'idc cable-ass64a/ ae64g / ass64a - A3BBA-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-6418G-ND.
IDC CABLE-ASR64G/ AE64G / ASR64G - A3BBG-6418G
Order 'idc cable-asr64g/ ae64g / asr64g - A3BBG-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-6418G-ND.
Send this link via E-Mail
Help With This Screen