CONN HSG PLUG 55POS STRGHT PIN - MS27467E17A35A - Connectors, Interconnects
Nickel, Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E17A35A
| Digi-Key Part Number | MS27467E17A35A-ND |
1 5 10 25 50 |
83.84000 78.81000 73.36000 52.40000 41.92000 |
Extended Price
83.84 394.05 733.60 1310.00 2096.00 |
| Manufacturer Part Number | MS27467E17A35A | |||
| Description | CONN HSG PLUG 55POS STRGHT PIN | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E17A35A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 17-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 55 |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E17A35A MS27467E17A35A |
MS27467E17A35A Specification Sheet
CONN HSG PLUG 55POS STRGHT PIN - MS27467E17A35A (MS27467E17A35A-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E17A35ACONN HSG PLUG 55POS STRGHT PIN - MS27467E17A35A
Order 'conn hsg plug 55pos strght pin - MS27467E17A35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E17A35A-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26FE35AB
Order 'conn hsg plug 55pos strght pin - D38999/26FE35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35AB-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26FE35AN
Order 'conn hsg plug 55pos strght pin - D38999/26FE35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35AN-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26FE35PALC
Order 'conn hsg plug 55pos strght pin - D38999/26FE35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PALC-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26FE35PBLC
Order 'conn hsg plug 55pos strght pin - D38999/26FE35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PBLC-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26FE35PNLC
Order 'conn hsg plug 55pos strght pin - D38999/26FE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE35PNLC-ND.
CONN HSG PLUG 55POS STRGHT PINS - D38999/26FH55AN
Order 'conn hsg plug 55pos strght pins - D38999/26FH55AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55AN-ND.
CONN HSG PLUG 55POS STRGHT PINS - D38999/26FH55PALC
Order 'conn hsg plug 55pos strght pins - D38999/26FH55PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PALC-ND.
CONN HSG PLUG 55POS STRGHT PINS - D38999/26FH55PBLC
Order 'conn hsg plug 55pos strght pins - D38999/26FH55PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PBLC-ND.
CONN HSG PLUG 55POS STRGHT PINS - D38999/26FH55PNLC
Order 'conn hsg plug 55pos strght pins - D38999/26FH55PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH55PNLC-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26JE35PALC
Order 'conn hsg plug 55pos strght pin - D38999/26JE35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35PALC-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26JE35PBLC
Order 'conn hsg plug 55pos strght pin - D38999/26JE35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35PBLC-ND.
CONN HSG PLUG 55POS STRGHT PIN - D38999/26JE35PNLC
Order 'conn hsg plug 55pos strght pin - D38999/26JE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE35PNLC-ND.
CONN HSG PLUG 55POS STRGHT PINS - D38999/26JH55PALC
Order 'conn hsg plug 55pos strght pins - D38999/26JH55PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH55PALC-ND.
CONN HSG PLUG 55POS STRGHT PINS - D38999/26JH55PNLC
Order 'conn hsg plug 55pos strght pins - D38999/26JH55PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH55PNLC-ND.
Options for Nickel, Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E17A35A
Send this link via E-Mail
Help With This Screen
