Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E17A26SB
CONN PLUG 26POS STRAIGHT W/SCKT - MS27467E17A26SB
| Digi-Key Part Number | MS27467E17A26SB-ND |
1 5 10 25 50 |
109.82000 103.23400 96.44800 68.64000 54.91200 |
Extended Price
109.82 516.17 964.48 1716.00 2745.60 |
| Manufacturer Part Number | MS27467E17A26SB | |||
| Description | CONN PLUG 26POS STRAIGHT W/SCKT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E17A26SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 17-26 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 26 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E17A26SB MS27467E17A26SB |
MS27467E17A26SB Specification Sheet
CONN PLUG 26POS STRAIGHT W/SCKT - MS27467E17A26SB (MS27467E17A26SB-ND)
Related parts Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E17A26SBNickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E17A26SB
Order 'conn plug 26pos straight w/sckt - MS27467E17A26SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E17A26SB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FE26JA
Order 'conn plug 26pos straight w/sckt - D38999/26FE26JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26JA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FE26JN
Order 'conn plug 26pos straight w/sckt - D38999/26FE26JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26JN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FE26SA
Order 'conn plug 26pos straight w/sckt - D38999/26FE26SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26SA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FE26SB
Order 'conn plug 26pos straight w/sckt - D38999/26FE26SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26SB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FE26SC
Order 'conn plug 26pos straight w/sckt - D38999/26FE26SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26SC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FE26SN
Order 'conn plug 26pos straight w/sckt - D38999/26FE26SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE26SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JE26JA
Order 'conn plug 26pos straight w/sckt - D38999/26JE26JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26JA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JE26JN
Order 'conn plug 26pos straight w/sckt - D38999/26JE26JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26JN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JE26SA
Order 'conn plug 26pos straight w/sckt - D38999/26JE26SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JE26SB
Order 'conn plug 26pos straight w/sckt - D38999/26JE26SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26SB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JE26SC
Order 'conn plug 26pos straight w/sckt - D38999/26JE26SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26SC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JE26SN
Order 'conn plug 26pos straight w/sckt - D38999/26JE26SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE26SN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KE26SA
Order 'conn plug 26pos straight w/sckt - D38999/26KE26SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE26SA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KE26SB
Order 'conn plug 26pos straight w/sckt - D38999/26KE26SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE26SB-ND.
Options for Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E17A26SB
Send this link via E-Mail
Help With This Screen
