CONN HSG PLUG 5POS STRGHT SCKT - MS27467E15B5B - Connectors, Interconnects
| Digi-Key Part Number | MS27467E15B5B-ND |
1 5 10 25 50 |
73.04000 68.65600 64.14300 45.64960 36.51960 |
Extended Price
73.04 343.28 641.43 1141.24 1825.98 |
| Manufacturer Part Number | MS27467E15B5B | |||
| Description | CONN HSG PLUG 5POS STRGHT SCKT | |||
| Quantity Available | 272 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E15B5B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 15-5 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 5 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E15B5B MS27467E15B5B |
MS27467E15B5B Specification Sheet
CONN HSG PLUG 5POS STRGHT SCKT - MS27467E15B5B (MS27467E15B5B-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 5POS STRGHT SCKT - MS27467E15B5B
Order 'conn hsg plug 5pos strght sckt - MS27467E15B5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E15B5B-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26FB5BN
Order 'conn hsg plug 5pos strght sckt - D38999/26FB5BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5BN-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26FB5SNLC
Order 'conn hsg plug 5pos strght sckt - D38999/26FB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SNLC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26FD5BN
Order 'conn hsg plug 5pos strght sckt - D38999/26FD5BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5BN-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26FD5SNLC
Order 'conn hsg plug 5pos strght sckt - D38999/26FD5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SNLC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26JB5SNLC
Order 'conn hsg plug 5pos strght sckt - D38999/26JB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5SNLC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26JD5SALC
Order 'conn hsg plug 5pos strght sckt - D38999/26JD5SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5SALC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26JD5SCLC
Order 'conn hsg plug 5pos strght sckt - D38999/26JD5SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5SCLC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26MB5BA
Order 'conn hsg plug 5pos strght sckt - D38999/26MB5BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB5BA-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26MB5BN
Order 'conn hsg plug 5pos strght sckt - D38999/26MB5BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB5BN-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26MB5SALC
Order 'conn hsg plug 5pos strght sckt - D38999/26MB5SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB5SALC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26MB5SNLC
Order 'conn hsg plug 5pos strght sckt - D38999/26MB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB5SNLC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26MD5BN
Order 'conn hsg plug 5pos strght sckt - D38999/26MD5BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD5BN-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26MD5SNLC
Order 'conn hsg plug 5pos strght sckt - D38999/26MD5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD5SNLC-ND.
CONN HSG PLUG 5POS STRGHT SCKT - D38999/26SB5SNLC
Order 'conn hsg plug 5pos strght sckt - D38999/26SB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SB5SNLC-ND.
Send this link via E-Mail
Help With This Screen
