CONN HSG PLUG 5POS STRGHT PINS - MS27467E15B5A
| Digi-Key Part Number | MS27467E15B5A-ND |
1 5 10 25 50 |
78.37000 73.67200 68.82900 48.98400 39.18720 |
Extended Price
78.37 368.36 688.29 1224.60 1959.36 |
| Manufacturer Part Number | MS27467E15B5A | |||
| Description | CONN HSG PLUG 5POS STRGHT PINS | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E15B5A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 15-5 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 5 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E15B5A MS27467E15B5A |
MS27467E15B5A Specification Sheet
CONN HSG PLUG 5POS STRGHT PINS - MS27467E15B5A (MS27467E15B5A-ND)
Related parts :CONN HSG PLUG 5POS STRGHT PINS - MS27467E15B5A
Order 'conn hsg plug 5pos strght pins - MS27467E15B5A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E15B5A-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26FB5AN
Order 'conn hsg plug 5pos strght pins - D38999/26FB5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26FB5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26FB5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PNLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26FD5AN
Order 'conn hsg plug 5pos strght pins - D38999/26FD5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26JD5AB
Order 'conn hsg plug 5pos strght pins - D38999/26JD5AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5AB-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26KB5PALC
Order 'conn hsg plug 5pos strght pins - D38999/26KB5PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB5PALC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26KB5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26KB5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB5PNLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26MD5AN
Order 'conn hsg plug 5pos strght pins - D38999/26MD5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WB5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26WB5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WB5PNLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AA
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AA-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AB
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AB-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AC
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AN
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26WD5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5PNLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - M83723/76W10058LC
Order 'conn hsg plug 5pos strght pins - M83723/76W10058LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76W10058LC-ND.
Send this link via E-Mail
Help With This Screen
