CONN RCPT 100POS WALL MT W/SCKT - MS27466T23F1S - Connectors, Interconnects
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F1S
| Digi-Key Part Number | MS27466T23F1S-ND |
1 5 10 25 50 |
83.09000 78.10000 72.96600 51.92840 41.54280 |
Extended Price
83.09 390.50 729.66 1298.21 2077.14 |
| Manufacturer Part Number | MS27466T23F1S | |||
| Description | CONN RCPT 100POS WALL MT W/SCKT | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23F1S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-1 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23F1S MS27466T23F1S |
MS27466T23F1S Specification Sheet
CONN RCPT 100POS WALL MT W/SCKT - MS27466T23F1S (MS27466T23F1S-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F1SCONN RCPT 100POS WALL MT W/SCKT - MS27466T23F1S
Order 'conn rcpt 100pos wall mt w/sckt - MS27466T23F1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F1S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27466E23B1S
Order 'conn rcpt 100pos wall mt w/sckt - MS27466E23B1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B1S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27466E25B2S
Order 'conn rcpt 100pos wall mt w/sckt - MS27466E25B2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E25B2S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27466E25B2SA
Order 'conn rcpt 100pos wall mt w/sckt - MS27466E25B2SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E25B2SA-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27466T25B2S
Order 'conn rcpt 100pos wall mt w/sckt - MS27466T25B2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T25B2S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472E22A1S
Order 'conn rcpt 100pos wall mt w/sckt - MS27472E22A1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22A1S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472E24A2S
Order 'conn rcpt 100pos wall mt w/sckt - MS27472E24A2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E24A2S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472E24A2SB
Order 'conn rcpt 100pos wall mt w/sckt - MS27472E24A2SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E24A2SB-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472E24B2S
Order 'conn rcpt 100pos wall mt w/sckt - MS27472E24B2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E24B2S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472E24F2S
Order 'conn rcpt 100pos wall mt w/sckt - MS27472E24F2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E24F2S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472E24F2SA
Order 'conn rcpt 100pos wall mt w/sckt - MS27472E24F2SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E24F2SA-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472E24F2SB
Order 'conn rcpt 100pos wall mt w/sckt - MS27472E24F2SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E24F2SB-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472T24A2S
Order 'conn rcpt 100pos wall mt w/sckt - MS27472T24A2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T24A2S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472T24B2S
Order 'conn rcpt 100pos wall mt w/sckt - MS27472T24B2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T24B2S-ND.
CONN RCPT 100POS WALL MT W/SCKT - MS27472T24B2SA
Order 'conn rcpt 100pos wall mt w/sckt - MS27472T24B2SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T24B2SA-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F1S
Send this link via E-Mail
Help With This Screen
