CONN RCPT 55POS WALL MT W/PINS - MS27466T23B55P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B55P
| Digi-Key Part Number | MS27466T23B55P-ND |
1 5 10 25 50 |
87.17000 81.93600 77.01900 72.39760 68.05400 |
Extended Price
87.17 409.68 770.19 1809.94 3402.70 |
| Manufacturer Part Number | MS27466T23B55P | |||
| Description | CONN RCPT 55POS WALL MT W/PINS | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B55P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-55 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B55P MS27466T23B55P |
MS27466T23B55P Specification Sheet
CONN RCPT 55POS WALL MT W/PINS - MS27466T23B55P (MS27466T23B55P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B55PCONN RCPT 55POS WALL MT W/PINS - MS27466T23B55P
Order 'conn rcpt 55pos wall mt w/pins - MS27466T23B55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B55P-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72A22557
Order 'conn rcpt 55pos wall mt w/pins - M83723/72A22557' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A22557-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72R22556
Order 'conn rcpt 55pos wall mt w/pins - M83723/72R22556' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R22556-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72R22557
Order 'conn rcpt 55pos wall mt w/pins - M83723/72R22557' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R22557-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72R22558
Order 'conn rcpt 55pos wall mt w/pins - M83723/72R22558' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R22558-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72R2255N
Order 'conn rcpt 55pos wall mt w/pins - M83723/72R2255N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2255N-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72R2255Y
Order 'conn rcpt 55pos wall mt w/pins - M83723/72R2255Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2255Y-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72W22556
Order 'conn rcpt 55pos wall mt w/pins - M83723/72W22556' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W22556-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72W22558
Order 'conn rcpt 55pos wall mt w/pins - M83723/72W22558' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W22558-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72W22559
Order 'conn rcpt 55pos wall mt w/pins - M83723/72W22559' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W22559-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/72W2255N
Order 'conn rcpt 55pos wall mt w/pins - M83723/72W2255N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W2255N-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/83R2255N
Order 'conn rcpt 55pos wall mt w/pins - M83723/83R2255N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83R2255N-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/83W22556
Order 'conn rcpt 55pos wall mt w/pins - M83723/83W22556' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W22556-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/83W22558
Order 'conn rcpt 55pos wall mt w/pins - M83723/83W22558' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W22558-ND.
CONN RCPT 55POS WALL MT W/PINS - M83723/83W2255N
Order 'conn rcpt 55pos wall mt w/pins - M83723/83W2255N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W2255N-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B55P
Send this link via E-Mail
Help With This Screen
