CONN RCPT 53POS WALL MT W/SCKT - MS27466T23B53S
| Digi-Key Part Number | MS27466T23B53S-ND |
1 5 10 25 50 |
150.74000 141.69600 133.19500 125.20280 117.69100 |
Extended Price
150.74 708.48 1331.95 3130.07 5884.55 |
| Manufacturer Part Number | MS27466T23B53S | |||
| Description | CONN RCPT 53POS WALL MT W/SCKT | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B53S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-53 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B53S MS27466T23B53S |
MS27466T23B53S Specification Sheet
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23B53S (MS27466T23B53S-ND)
Related parts :CONN RCPT 53POS WALL MT W/SCKT - MS27466T23B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466E23A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466E23A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23A53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466E23B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466E23B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466P23A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466P23A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P23A53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466P23B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466P23B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P23B53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23F53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23F53SB
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53SB-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23F53SC
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53SC-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23F53SD
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53SD-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27472E18A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472E18A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27472E18B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472E18B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27472E18F53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472E18F53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18F53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27472T18A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472T18A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18A53S-ND.
CONN RCPT 53POS WALL MT W/SCKT - MS27472T18A53SB
Order 'conn rcpt 53pos wall mt w/sckt - MS27472T18A53SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18A53SB-ND.
Send this link via E-Mail
Help With This Screen
