Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PC
CONN RCPT 53POS WALL MT W/PINS - MS27466T23B53PC - Connectors, Interconnects
| Digi-Key Part Number | MS27466T23B53PC-ND |
1 5 10 25 50 |
109.32000 102.76600 96.01000 68.32800 54.66240 |
Extended Price
109.32 513.83 960.10 1708.20 2733.12 |
| Manufacturer Part Number | MS27466T23B53PC | |||
| Description | CONN RCPT 53POS WALL MT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B53PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-53 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B53PC MS27466T23B53PC |
MS27466T23B53PC Specification Sheet
CONN RCPT 53POS WALL MT W/PINS - MS27466T23B53PC (MS27466T23B53PC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PCNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PC
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53PC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466P23B53P
Order 'conn rcpt 53pos wall mt w/pins - MS27466P23B53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P23B53P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23A53PA
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23A53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A53PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53P
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PB
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53PB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PD
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53PD-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23F53P
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23F53PB
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53PB-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23F53PC
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53PC-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23F53PD
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53PD-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472P18A53P
Order 'conn rcpt 53pos wall mt w/pins - MS27472P18A53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472P18A53P-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FH53PA
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FH53PB
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FH53PC
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FH53PN
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PC
Send this link via E-Mail
Help With This Screen
