CONN RCPT 53POS WALL MT W/PINS - MS27466T23B53PB - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PB
| Digi-Key Part Number | MS27466T23B53PB-ND |
1 5 10 25 50 |
109.32000 102.76600 96.01000 68.32800 54.66240 |
Extended Price
109.32 513.83 960.10 1708.20 2733.12 |
| Manufacturer Part Number | MS27466T23B53PB | |||
| Description | CONN RCPT 53POS WALL MT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B53PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-53 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B53PB MS27466T23B53PB |
MS27466T23B53PB Specification Sheet
CONN RCPT 53POS WALL MT W/PINS - MS27466T23B53PB (MS27466T23B53PB-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PBCONN RCPT 53POS WALL MT W/PINS - MS27466T23B53PB
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53PB-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466P23B53P
Order 'conn rcpt 53pos wall mt w/pins - MS27466P23B53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P23B53P-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23A53PA
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23A53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A53PA-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23B53P
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53P-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23B53PC
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53PC-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23B53PD
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23B53PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53PD-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23F53P
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53P-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23F53PB
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53PB-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23F53PC
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53PC-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27466T23F53PD
Order 'conn rcpt 53pos wall mt w/pins - MS27466T23F53PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53PD-ND.
CONN RCPT 53POS WALL MT W/PINS - MS27472P18A53P
Order 'conn rcpt 53pos wall mt w/pins - MS27472P18A53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472P18A53P-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PA
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PA-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PB
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PB-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PC
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PC-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PN
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B53PB
Send this link via E-Mail
Help With This Screen
