CONN RCPT 100POS WALL MNT W/SCKT - MS27466T23B35SC - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B35SC
| Digi-Key Part Number | MS27466T23B35SC-ND |
1 5 10 25 50 |
139.36000 130.99800 121.94000 87.10000 69.67980 |
Extended Price
139.36 654.99 1219.40 2177.50 3483.99 |
| Manufacturer Part Number | MS27466T23B35SC | |||
| Description | CONN RCPT 100POS WALL MNT W/SCKT | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B35SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B35SC MS27466T23B35SC |
MS27466T23B35SC Specification Sheet
CONN RCPT 100POS WALL MNT W/SCKT - MS27466T23B35SC (MS27466T23B35SC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B35SCCONN RCPT 100POS WALL MNT W/SCKT - MS27466T23B35SC
Order 'conn rcpt 100pos wall mnt w/sckt - MS27466T23B35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B35SC-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SB
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SB-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SC-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SD
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SD-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35JA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35JA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35JN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35JN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SB
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SB-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SC-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SD
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SD-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20KH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20KH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20KH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20KH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35SC-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B35SC
Send this link via E-Mail
Help With This Screen
