CONN RCPT 100POS WALL MNT W/PINS - MS27466T23B35PB - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B35PB
| Digi-Key Part Number | MS27466T23B35PB-ND |
1 5 10 25 50 |
76.01000 71.45400 67.16600 63.13600 59.34800 |
Extended Price
76.01 357.27 671.66 1578.40 2967.40 |
| Manufacturer Part Number | MS27466T23B35PB | |||
| Description | CONN RCPT 100POS WALL MNT W/PINS | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B35PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B35PB MS27466T23B35PB |
MS27466T23B35PB Specification Sheet
CONN RCPT 100POS WALL MNT W/PINS - MS27466T23B35PB (MS27466T23B35PB-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B35PBCONN RCPT 100POS WALL MNT W/PINS - MS27466T23B35PB
Order 'conn rcpt 100pos wall mnt w/pins - MS27466T23B35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B35PB-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20FH35HN
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20FH35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35HN-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20FH35PA
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20FH35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PA-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20FH35PB
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20FH35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PB-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20FH35PC
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20FH35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PC-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20FH35PD
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20FH35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PD-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20FH35PN
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20FH35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PN-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20JH35HC
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20JH35HC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35HC-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20JH35HN
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20JH35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35HN-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20JH35PA
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20JH35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35PA-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20JH35PB
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20JH35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35PB-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20JH35PC
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20JH35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35PC-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20JH35PN
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20JH35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35PN-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20KH35PA
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20KH35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35PA-ND.
CONN RCPT 100POS WALL MNT W/PINS - D38999/20KH35PN
Order 'conn rcpt 100pos wall mnt w/pins - D38999/20KH35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35PN-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B35PB
Send this link via E-Mail
Help With This Screen
