CONN HSG RCPT 100POS WALL MT SCK - MS27466T23B35B - Connectors, Interconnects
| Digi-Key Part Number | MS27466T23B35B-ND |
1 5 10 25 50 |
76.44000 71.85400 66.89000 47.78000 38.22000 |
Extended Price
76.44 359.27 668.90 1194.50 1911.00 |
| Manufacturer Part Number | MS27466T23B35B | |||
| Description | CONN HSG RCPT 100POS WALL MT SCK | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B35B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 23-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 100 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B35B MS27466T23B35B |
MS27466T23B35B Specification Sheet
CONN HSG RCPT 100POS WALL MT SCK - MS27466T23B35B (MS27466T23B35B-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 100POS WALL MT SCK - MS27466T23B35B
Order 'conn hsg rcpt 100pos wall mt sck - MS27466T23B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B35B-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BA
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BA-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BB
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BB-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BN
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BN-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35SNLC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SNLC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20JH35BB
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20JH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35BB-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20JH35BN
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20JH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35BN-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20JH35SBLC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20JH35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SBLC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20MH35SNLC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20MH35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH35SNLC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BA
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BA-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BB
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BB-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BN
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BN-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35SALC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35SALC-ND.
Send this link via E-Mail
Help With This Screen
