CONN HSG RCPT 100POS WALL MT PIN - MS27466T23B35AB
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T23B35AB
| Digi-Key Part Number | MS27466T23B35AB-ND |
1 5 10 25 50 |
82.10000 77.17400 71.84000 51.31000 41.05000 |
Extended Price
82.10 385.87 718.40 1282.75 2052.50 |
| Manufacturer Part Number | MS27466T23B35AB | |||
| Description | CONN HSG RCPT 100POS WALL MT PIN | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B35AB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 23-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 100 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B35AB MS27466T23B35AB |
MS27466T23B35AB Specification Sheet
CONN HSG RCPT 100POS WALL MT PIN - MS27466T23B35AB (MS27466T23B35AB-ND)
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T23B35ABCONN HSG RCPT 100POS WALL MT PIN - MS27466T23B35AB
Order 'conn hsg rcpt 100pos wall mt pin - MS27466T23B35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B35AB-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20FH35AB
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20FH35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35AB-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20FH35AC
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20FH35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35AC-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20FH35AD
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20FH35AD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35AD-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20FH35AN
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20FH35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35AN-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20FH35PALC
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20FH35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PALC-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20FH35PCLC
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20FH35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PCLC-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20FH35PNLC
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20FH35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35PNLC-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20JH35AA
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20JH35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35AA-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20JH35AN
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20JH35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35AN-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20JH35PNLC
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20JH35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35PNLC-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20KH35AA
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20KH35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35AA-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20KH35AN
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20KH35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35AN-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20MH35AA
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20MH35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH35AA-ND.
CONN HSG RCPT 100POS WALL MT PIN - D38999/20MH35AB
Order 'conn hsg rcpt 100pos wall mt pin - D38999/20MH35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH35AB-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T23B35AB
Send this link via E-Mail
Help With This Screen
