CONN RCPT 85POS WALL MT W/SCKT - MS27466T23B2S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B2S
| Digi-Key Part Number | MS27466T23B2S-ND |
1 5 10 25 50 |
345.79000 325.04200 303.67400 216.11840 172.89480 |
Extended Price
345.79 1625.21 3036.74 5402.96 8644.74 |
| Manufacturer Part Number | MS27466T23B2S | |||
| Description | CONN RCPT 85POS WALL MT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B2S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-2 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 85 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B2S MS27466T23B2S |
MS27466T23B2S Specification Sheet
CONN RCPT 85POS WALL MT W/SCKT - MS27466T23B2S (MS27466T23B2S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B2SCONN RCPT 85POS WALL MT W/SCKT - MS27466T23B2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27466T23B2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B2S-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27466E23A2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27466E23A2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23A2S-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27466E23B2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27466E23B2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B2S-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27466T23A2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27466T23A2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A2S-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27466T23F2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27466T23F2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F2S-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27472E22A2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27472E22A2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22A2S-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27472E22B2SD
Order 'conn rcpt 85pos wall mt w/sckt - MS27472E22B2SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22B2SD-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27472E22F2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27472E22F2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22F2S-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27472T22A2SA
Order 'conn rcpt 85pos wall mt w/sckt - MS27472T22A2SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22A2SA-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27472T22B2SA
Order 'conn rcpt 85pos wall mt w/sckt - MS27472T22B2SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22B2SA-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27472T22B2SB
Order 'conn rcpt 85pos wall mt w/sckt - MS27472T22B2SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22B2SB-ND.
CONN RCPT 85POS WALL MT W/SCKT - MS27472T22F2S
Order 'conn rcpt 85pos wall mt w/sckt - MS27472T22F2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22F2S-ND.
CONN RCPT 10POS WALL MT W/SCKT - M83723/01R1210N
Order 'conn rcpt 10pos wall mt w/sckt - M83723/01R1210N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R1210N-ND.
CONN RCPT 12POS WALL MT W/SCKT - M83723/01R1412N
Order 'conn rcpt 12pos wall mt w/sckt - M83723/01R1412N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R1412N-ND.
CONN RCPT 61POS WALL MT W/SCKT - M83723/01R2461N
Order 'conn rcpt 61pos wall mt w/sckt - M83723/01R2461N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/01R2461N-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B2S
Send this link via E-Mail
Help With This Screen
