CONN RCPT 85POS WALL MT W/PINS - MS27466T23B2P - Connectors, Interconnects
| Digi-Key Part Number | MS27466T23B2P-ND |
1 5 10 25 50 |
165.30000 155.38000 145.16500 103.31120 82.64880 |
Extended Price
165.30 776.90 1451.65 2582.78 4132.44 |
| Manufacturer Part Number | MS27466T23B2P | |||
| Description | CONN RCPT 85POS WALL MT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23B2P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-2 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 85 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23B2P MS27466T23B2P |
MS27466T23B2P Specification Sheet
CONN RCPT 85POS WALL MT W/PINS - MS27466T23B2P (MS27466T23B2P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 85POS WALL MT W/PINS - MS27466T23B2P
Order 'conn rcpt 85pos wall mt w/pins - MS27466T23B2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B2P-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27466E23A2P
Order 'conn rcpt 85pos wall mt w/pins - MS27466E23A2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23A2P-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27466E23B2P
Order 'conn rcpt 85pos wall mt w/pins - MS27466E23B2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B2P-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27466E23B2PB
Order 'conn rcpt 85pos wall mt w/pins - MS27466E23B2PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B2PB-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27466T23A2P
Order 'conn rcpt 85pos wall mt w/pins - MS27466T23A2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A2P-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27472E22A2P
Order 'conn rcpt 85pos wall mt w/pins - MS27472E22A2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22A2P-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27472E22B2PB
Order 'conn rcpt 85pos wall mt w/pins - MS27472E22B2PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22B2PB-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27472T22A2PB
Order 'conn rcpt 85pos wall mt w/pins - MS27472T22A2PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22A2PB-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27472T22A2PC
Order 'conn rcpt 85pos wall mt w/pins - MS27472T22A2PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22A2PC-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27472T22B2PC
Order 'conn rcpt 85pos wall mt w/pins - MS27472T22B2PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22B2PC-ND.
CONN RCPT 85POS WALL MT W/PINS - MS27472T22F2P
Order 'conn rcpt 85pos wall mt w/pins - MS27472T22F2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22F2P-ND.
CONN RCPT 3POS WALL MT W/PINS - M83723/02R0833N
Order 'conn rcpt 3pos wall mt w/pins - M83723/02R0833N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R0833N-ND.
CONN RCPT 6POS WALL MT W/PINS - M83723/02R1006N
Order 'conn rcpt 6pos wall mt w/pins - M83723/02R1006N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R1006N-ND.
CONN RCPT 3POS WALL MT W/PINS - M83723/02R1203N
Order 'conn rcpt 3pos wall mt w/pins - M83723/02R1203N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R1203N-ND.
CONN RCPT 32POS WALL MT W/PINS - M83723/02R1832N
Order 'conn rcpt 32pos wall mt w/pins - M83723/02R1832N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R1832N-ND.
Send this link via E-Mail
Help With This Screen
