Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A53S
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23A53S - Connectors, Interconnects
| Digi-Key Part Number | MS27466T23A53S-ND |
1 5 10 25 50 |
132.10000 124.17400 116.01200 82.56320 66.05040 |
Extended Price
132.10 620.87 1160.12 2064.08 3302.52 |
| Manufacturer Part Number | MS27466T23A53S | |||
| Description | CONN RCPT 53POS WALL MT W/SCKT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23A53S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-53 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23A53S MS27466T23A53S |
MS27466T23A53S Specification Sheet
CONN RCPT 53POS WALL MT W/SCKT - MS27466T23A53S (MS27466T23A53S-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A53SNickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A53S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E23A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466E23A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23A53S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E23B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466E23B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B53S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466P23A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466P23A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P23A53S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466P23B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466P23B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P23B53S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B53S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F53SB
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53SB-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F53SC
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53SC-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F53SD
Order 'conn rcpt 53pos wall mt w/sckt - MS27466T23F53SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F53SD-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E18A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472E18A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A53S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E18B53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472E18B53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B53S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E18F53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472E18F53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18F53S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T18A53S
Order 'conn rcpt 53pos wall mt w/sckt - MS27472T18A53S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18A53S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T18A53SB
Order 'conn rcpt 53pos wall mt w/sckt - MS27472T18A53SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18A53SB-ND.
Options for Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A53S
Send this link via E-Mail
Help With This Screen
