CONN HSG RCPT 53POS WALL MT PINS - MS27466T23A53PALC - Connectors, Interconnects
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T23A53PALC
| Digi-Key Part Number | MS27466T23A53PALC-ND |
1 5 10 25 50 |
83.43000 78.42400 73.26800 52.14320 41.71440 |
Extended Price
83.43 392.12 732.68 1303.58 2085.72 |
| Manufacturer Part Number | MS27466T23A53PALC | |||
| Description | CONN HSG RCPT 53POS WALL MT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23A53PALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 23-53 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 53 |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23A53PALC MS27466T23A53PALC |
MS27466T23A53PALC Specification Sheet
CONN HSG RCPT 53POS WALL MT PINS - MS27466T23A53PALC (MS27466T23A53PALC-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T23A53PALCCONN HSG RCPT 53POS WALL MT PINS - MS27466T23A53PALC
Order 'conn hsg rcpt 53pos wall mt pins - MS27466T23A53PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A53PALC-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20FH53PBLC
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20FH53PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PBLC-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20FH53PDLC
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20FH53PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PDLC-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20JH53AN
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20JH53AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH53AN-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20JH53PNLC
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20JH53PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH53PNLC-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20KH53AA
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20KH53AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53AA-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20KH53PALC
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20KH53PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53PALC-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20KH53PCLC
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20KH53PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53PCLC-ND.
CONN HSG RCPT 53POS WALL MT PINS - D38999/20WH53PNLC
Order 'conn hsg rcpt 53pos wall mt pins - D38999/20WH53PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH53PNLC-ND.
CONN HSG RCPT 53POS WALL MT PINS - MS27656T23B53A
Order 'conn hsg rcpt 53pos wall mt pins - MS27656T23B53A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27656T23B53A-ND.
CONN HSG RCPT 53POS WALL MT PINS - MS27656T23F53A
Order 'conn hsg rcpt 53pos wall mt pins - MS27656T23F53A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27656T23F53A-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35AN
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35AN-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PALC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PALC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PBLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PBLC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PCLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PCLC-ND.
Options for Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27466T23A53PALC
Send this link via E-Mail
Help With This Screen
