CONN HSG RCPT 85POS WALL MT SCKT - MS27466T23A2SLC - Connectors, Interconnects
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T23A2SLC
| Digi-Key Part Number | MS27466T23A2SLC-ND |
1 5 10 25 50 |
127.45000 119.80400 111.92900 79.65760 63.72600 |
Extended Price
127.45 599.02 1119.29 1991.44 3186.30 |
| Manufacturer Part Number | MS27466T23A2SLC | |||
| Description | CONN HSG RCPT 85POS WALL MT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23A2SLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 23-2 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22 |
| Number of Positions | 85 |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23A2SLC MS27466T23A2SLC |
MS27466T23A2SLC Specification Sheet
CONN HSG RCPT 85POS WALL MT SCKT - MS27466T23A2SLC (MS27466T23A2SLC-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T23A2SLCCONN HSG RCPT 85POS WALL MT SCKT - MS27466T23A2SLC
Order 'conn hsg rcpt 85pos wall mt sckt - MS27466T23A2SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A2SLC-ND.
CONN HSG RCPT 85POS WALL MT SCKT - MS27656E23B2SLC
Order 'conn hsg rcpt 85pos wall mt sckt - MS27656E23B2SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27656E23B2SLC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - ACC00AF-20-22S(003)LC
Order 'conn hsg rcpt 6pos wall mt sckt - ACC00AF-20-22S(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC00AF-20-22S(003)LC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SALC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SALC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SCLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SCLC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SELC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SELC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SNLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SNLC-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98BN
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98BN-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98SBLC
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SBLC-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98SNLC
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SNLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35BA
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35BA-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35BN
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35BN-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35SALC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SALC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35SBLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SBLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35SCLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SCLC-ND.
Options for Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27466T23A2SLC
Send this link via E-Mail
Help With This Screen
