Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A21S
CONN RCPT 21POS WALL MT W/SCKT - MS27466T23A21S - Connectors, Interconnects
| Digi-Key Part Number | MS27466T23A21S-ND |
1 5 10 25 50 |
146.57000 137.78000 129.51300 121.74200 114.43760 |
Extended Price
146.57 688.90 1295.13 3043.55 5721.88 |
| Manufacturer Part Number | MS27466T23A21S | |||
| Description | CONN RCPT 21POS WALL MT W/SCKT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23A21S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-21 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23A21S MS27466T23A21S |
MS27466T23A21S Specification Sheet
CONN RCPT 21POS WALL MT W/SCKT - MS27466T23A21S (MS27466T23A21S-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A21SNickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27466T23A21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A21S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E23A21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27466E23A21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23A21S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E23B21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27466E23B21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B21S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E23F21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27466E23F21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23F21S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E23F21SC
Order 'conn rcpt 21pos wall mt w/sckt - MS27466E23F21SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23F21SC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23B21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27466T23B21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B21S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23F21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27466T23F21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F21S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472P22A21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27472P22A21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472P22A21S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T22A21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27472T22A21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22A21S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T22B21SA
Order 'conn rcpt 21pos wall mt w/sckt - MS27472T22B21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22B21SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T22F21S
Order 'conn rcpt 21pos wall mt w/sckt - MS27472T22F21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22F21S-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FH21SA
Order 'conn rcpt 21pos wall mnt w/sckt - D38999/20FH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH21SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FH21SB
Order 'conn rcpt 21pos wall mnt w/sckt - D38999/20FH21SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH21SB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FH21SC
Order 'conn rcpt 21pos wall mnt w/sckt - D38999/20FH21SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH21SC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FH21SD
Order 'conn rcpt 21pos wall mnt w/sckt - D38999/20FH21SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH21SD-ND.
Options for Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T23A21S
Send this link via E-Mail
Help With This Screen
