Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23A21P
CONN RCPT 21POS WALL MT W/PINS - MS27466T23A21P - Connectors, Interconnects
| Digi-Key Part Number | MS27466T23A21P-ND |
1 5 10 25 50 |
98.62000 92.70600 86.61100 61.63960 49.31160 |
Extended Price
98.62 463.53 866.11 1540.99 2465.58 |
| Manufacturer Part Number | MS27466T23A21P | |||
| Description | CONN RCPT 21POS WALL MT W/PINS | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T23A21P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-21 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T23A21P MS27466T23A21P |
MS27466T23A21P Specification Sheet
CONN RCPT 21POS WALL MT W/PINS - MS27466T23A21P (MS27466T23A21P-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23A21PNickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23A21P
Order 'conn rcpt 21pos wall mt w/pins - MS27466T23A21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23A21P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E23A21P
Order 'conn rcpt 21pos wall mt w/pins - MS27466E23A21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23A21P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E23B21P
Order 'conn rcpt 21pos wall mt w/pins - MS27466E23B21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23B21P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E23F21P
Order 'conn rcpt 21pos wall mt w/pins - MS27466E23F21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23F21P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E23F21PB
Order 'conn rcpt 21pos wall mt w/pins - MS27466E23F21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E23F21PB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B21P
Order 'conn rcpt 21pos wall mt w/pins - MS27466T23B21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B21P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23B21PB
Order 'conn rcpt 21pos wall mt w/pins - MS27466T23B21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23B21PB-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23F21P
Order 'conn rcpt 21pos wall mt w/pins - MS27466T23F21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F21P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23F21PC
Order 'conn rcpt 21pos wall mt w/pins - MS27466T23F21PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T23F21PC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E22B21PB
Order 'conn rcpt 21pos wall mt w/pins - MS27472E22B21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22B21PB-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E22F21P
Order 'conn rcpt 21pos wall mt w/pins - MS27472E22F21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E22F21P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T22A21P
Order 'conn rcpt 21pos wall mt w/pins - MS27472T22A21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22A21P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T22B21PA
Order 'conn rcpt 21pos wall mt w/pins - MS27472T22B21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22B21PA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T22F21P
Order 'conn rcpt 21pos wall mt w/pins - MS27472T22F21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22F21P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T22F21PB
Order 'conn rcpt 21pos wall mt w/pins - MS27472T22F21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T22F21PB-ND.
Options for Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T23A21P
Send this link via E-Mail
Help With This Screen
