Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F41S
CONN RCPT 41POS WALL MT W/SCKT - MS27466T21F41S
| Digi-Key Part Number | MS27466T21F41S-ND |
1 5 10 25 50 |
91.64000 86.14000 80.97100 76.11320 71.54640 |
Extended Price
91.64 430.70 809.71 1902.83 3577.32 |
| Manufacturer Part Number | MS27466T21F41S | |||
| Description | CONN RCPT 41POS WALL MT W/SCKT | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21F41S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21F41S MS27466T21F41S |
MS27466T21F41S Specification Sheet
CONN RCPT 41POS WALL MT W/SCKT - MS27466T21F41S (MS27466T21F41S-ND)
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F41SElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466T21F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E21B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466E21B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B41S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E21F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466E21F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F41S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E21F41SA
Order 'conn rcpt 41pos wall mt w/sckt - MS27466E21F41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F41SA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466T21B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B41S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F41SA
Order 'conn rcpt 41pos wall mt w/sckt - MS27466T21F41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41SA-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E20A41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472E20A41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A41S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E20B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472E20B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20B41S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472E20F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472E20F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20F41S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472P20A41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472P20A41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472P20A41S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20A41SB
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20A41SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20A41SB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20B41S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F41S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20F41SA
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20F41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F41SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20F41SB
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20F41SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F41SB-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21F41S
Send this link via E-Mail
Help With This Screen
