Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F41PA
CONN RCPT 41POS WALL MT W/PINS - MS27466T21F41PA - Connectors, Interconnects
| Digi-Key Part Number | MS27466T21F41PA-ND |
1 5 10 25 50 |
97.34000 91.50400 85.48800 60.84000 48.67200 |
Extended Price
97.34 457.52 854.88 1521.00 2433.60 |
| Manufacturer Part Number | MS27466T21F41PA | |||
| Description | CONN RCPT 41POS WALL MT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21F41PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21F41PA MS27466T21F41PA |
MS27466T21F41PA Specification Sheet
CONN RCPT 41POS WALL MT W/PINS - MS27466T21F41PA (MS27466T21F41PA-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F41PAElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F41PA
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21F41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/02R2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/02R2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/02R2041N-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72A20416
Order 'conn rcpt 41pos wall mt w/pins - M83723/72A20416' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A20416-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72A2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/72A2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72A2041N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72R2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/72R2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2041N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72R2041Y
Order 'conn rcpt 41pos wall mt w/pins - M83723/72R2041Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72R2041Y-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/72W2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/72W2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/72W2041N-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83R2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/83R2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83R2041N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins M83723/83W2041N
Order 'conn rcpt 41pos wall mt w/pins - M83723/83W2041N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/83W2041N-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E21B41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466E21B41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B41P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466P21B41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466P21B41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P21B41P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21A41PA
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21A41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21A41PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21B41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21B41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B41P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F41P
Order 'conn rcpt 41pos wall mt w/pins - MS27466T21F41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E20A41P
Order 'conn rcpt 41pos wall mt w/pins - MS27472E20A41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A41P-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F41PA
Send this link via E-Mail
Help With This Screen
