CONN RCPT 79POS WALL MNT W/SCKT - MS27466T21F35S
| Digi-Key Part Number | MS27466T21F35S-ND |
1 5 10 25 50 |
114.14000 107.29000 100.85200 94.80120 89.11320 |
Extended Price
114.14 536.45 1008.52 2370.03 4455.66 |
| Manufacturer Part Number | MS27466T21F35S | |||
| Description | CONN RCPT 79POS WALL MNT W/SCKT | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21F35S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 79 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21F35S MS27466T21F35S |
MS27466T21F35S Specification Sheet
CONN RCPT 79POS WALL MNT W/SCKT - MS27466T21F35S (MS27466T21F35S-ND)
Related parts :CONN RCPT 79POS WALL MNT W/SCKT - MS27466T21F35S
Order 'conn rcpt 79pos wall mnt w/sckt - MS27466T21F35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F35S-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20FG35SA
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20FG35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35SA-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20FG35SB
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20FG35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35SB-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20FG35SC
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20FG35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35SC-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20FG35SD
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20FG35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35SD-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20FG35SE
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20FG35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35SE-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20FG35SN
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20FG35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35SN-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20JG35JA
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20JG35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35JA-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20JG35JB
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20JG35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35JB-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20JG35JN
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20JG35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35JN-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20JG35SA
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20JG35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35SA-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20JG35SB
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20JG35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35SB-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20JG35SC
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20JG35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35SC-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20JG35SN
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20JG35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35SN-ND.
CONN RCPT 79POS WALL MNT W/SCKT - D38999/20KG35SN
Order 'conn rcpt 79pos wall mnt w/sckt - D38999/20KG35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG35SN-ND.
Send this link via E-Mail
Help With This Screen
