CONN RCPT 79POS WALL MNT W/PINS - MS27466T21F35P - Connectors, Interconnects
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F35P
| Digi-Key Part Number | MS27466T21F35P-ND |
1 5 10 25 50 |
91.44000 85.95400 80.79600 75.94880 71.39160 |
Extended Price
91.44 429.77 807.96 1898.72 3569.58 |
| Manufacturer Part Number | MS27466T21F35P | |||
| Description | CONN RCPT 79POS WALL MNT W/PINS | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21F35P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 79 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21F35P MS27466T21F35P |
MS27466T21F35P Specification Sheet
CONN RCPT 79POS WALL MNT W/PINS - MS27466T21F35P (MS27466T21F35P-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F35PCONN RCPT 79POS WALL MNT W/PINS - MS27466T21F35P
Order 'conn rcpt 79pos wall mnt w/pins - MS27466T21F35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F35P-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20FG35PA
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20FG35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PA-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20FG35PB
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20FG35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PB-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20FG35PC
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20FG35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PC-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20FG35PD
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20FG35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PD-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20FG35PE
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20FG35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PE-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20FG35PN
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20FG35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG35PN-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20JG35HB
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20JG35HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35HB-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20JG35HN
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20JG35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35HN-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20JG35PA
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20JG35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35PA-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20JG35PB
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20JG35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35PB-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20JG35PC
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20JG35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35PC-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20JG35PN
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20JG35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG35PN-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20KG35PA
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20KG35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG35PA-ND.
CONN RCPT 79POS WALL MNT W/PINS - D38999/20KG35PB
Order 'conn rcpt 79pos wall mnt w/pins - D38999/20KG35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG35PB-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F35P
Send this link via E-Mail
Help With This Screen
