CONN RCPT 16POS WALL MT W/SCKT - MS27466T21F16SC
| Digi-Key Part Number | MS27466T21F16SC-ND |
1 5 10 25 50 |
142.27000 133.73600 124.94400 88.92000 71.13600 |
Extended Price
142.27 668.68 1249.44 2223.00 3556.80 |
| Manufacturer Part Number | MS27466T21F16SC | |||
| Description | CONN RCPT 16POS WALL MT W/SCKT | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21F16SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-16 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21F16SC MS27466T21F16SC |
MS27466T21F16SC Specification Sheet
CONN RCPT 16POS WALL MT W/SCKT - MS27466T21F16SC (MS27466T21F16SC-ND)
Related partsCONN RCPT 16POS WALL MT W/SCKT - MS27466T21F16SC
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21F16SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16SC-ND.
CONN RCPT 16POS WALL MT W/SCKT - M83723/71A20166
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71A20166' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A20166-ND.
CONN RCPT 16POS WALL MT W/SCKT - M83723/71A2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71A2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71A2016N-ND.
CONN RCPT 16POS WALL MT W/SCKT - M83723/71R2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71R2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2016N-ND.
CONN RCPT 16POS WALL MT W/SCKT - M83723/71R2016Y
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71R2016Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R2016Y-ND.
CONN RCPT 16POS WALL MT W/SCKT - M83723/71W2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/71W2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W2016N-ND.
CONN RCPT 16POS WALL MT W/SCKT - M83723/82R2016N
Order 'conn rcpt 16pos wall mt w/sckt - M83723/82R2016N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R2016N-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27466E21B16SB
Order 'conn rcpt 16pos wall mt w/sckt - MS27466E21B16SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B16SB-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27466E21B16SC
Order 'conn rcpt 16pos wall mt w/sckt - MS27466E21B16SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B16SC-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27466P21A16SA
Order 'conn rcpt 16pos wall mt w/sckt - MS27466P21A16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466P21A16SA-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27466T21B16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21B16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B16S-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27466T21F16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21F16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16S-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27466T21F16SA
Order 'conn rcpt 16pos wall mt w/sckt - MS27466T21F16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F16SA-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27472E20A16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27472E20A16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A16S-ND.
CONN RCPT 16POS WALL MT W/SCKT - MS27472E20F16S
Order 'conn rcpt 16pos wall mt w/sckt - MS27472E20F16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20F16S-ND.
Options for
Send this link via E-Mail
Help With This Screen
