Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F11PC
CONN RCPT 11POS WALL MT W/PINS - MS27466T21F11PC - Connectors, Interconnects
| Digi-Key Part Number | MS27466T21F11PC-ND |
1 5 10 25 50 |
153.10000 143.91200 134.45200 95.68640 76.54920 |
Extended Price
153.10 719.56 1344.52 2392.16 3827.46 |
| Manufacturer Part Number | MS27466T21F11PC | |||
| Description | CONN RCPT 11POS WALL MT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21F11PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-11 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21F11PC MS27466T21F11PC |
MS27466T21F11PC Specification Sheet
CONN RCPT 11POS WALL MT W/PINS - MS27466T21F11PC (MS27466T21F11PC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F11PCElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F11PC
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21F11PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11PC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E19B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466E19B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B11P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E21B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466E21B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B11P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466E21F11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466E21F11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F11P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466T19B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B11P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19B11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27466T19B11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B11PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T19B11PC
Order 'conn rcpt 11pos wall mt w/pins - MS27466T19B11PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B11PC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B11P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21F11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21F11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11PA-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E18A11P
Order 'conn rcpt 11pos wall mt w/pins - MS27472E18A11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A11P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E18B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27472E18B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B11P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472E18B11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27472E18B11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B11PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T18B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27472T18B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18B11P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27472T18B11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27472T18B11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18B11PA-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27466T21F11PC
Send this link via E-Mail
Help With This Screen
