CONN RCPT 11POS WALL MT W/PINS - MS27466T21F11P
| Digi-Key Part Number | MS27466T21F11P-ND |
1 5 10 25 50 |
129.27000 121.51000 114.22000 107.36680 100.92520 |
Extended Price
129.27 607.55 1142.20 2684.17 5046.26 |
| Manufacturer Part Number | MS27466T21F11P | |||
| Description | CONN RCPT 11POS WALL MT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21F11P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-11 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21F11P MS27466T21F11P |
MS27466T21F11P Specification Sheet
CONN RCPT 11POS WALL MT W/PINS - MS27466T21F11P (MS27466T21F11P-ND)
Related parts :CONN RCPT 11POS WALL MT W/PINS - MS27466T21F11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21F11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466E19B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466E19B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E19B11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466E21B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466E21B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466E21F11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466E21F11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466T19B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466T19B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466T19B11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27466T19B11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B11PA-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466T19B11PC
Order 'conn rcpt 11pos wall mt w/pins - MS27466T19B11PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T19B11PC-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466T21B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466T21F11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21F11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11PA-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27466T21F11PC
Order 'conn rcpt 11pos wall mt w/pins - MS27466T21F11PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F11PC-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27472E18A11P
Order 'conn rcpt 11pos wall mt w/pins - MS27472E18A11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18A11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27472E18B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27472E18B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27472E18B11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27472E18B11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E18B11PA-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27472T18B11P
Order 'conn rcpt 11pos wall mt w/pins - MS27472T18B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18B11P-ND.
CONN RCPT 11POS WALL MT W/PINS - MS27472T18B11PA
Order 'conn rcpt 11pos wall mt w/pins - MS27472T18B11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T18B11PA-ND.
Send this link via E-Mail
Help With This Screen
