Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B75S
CONN RCPT 4POS WALL MT W/SCKT - MS27466T21B75S - Connectors, Interconnects
| Digi-Key Part Number | MS27466T21B75S-ND |
1 5 10 25 50 |
290.57000 273.13200 255.17600 181.60360 145.28280 |
Extended Price
290.57 1365.66 2551.76 4540.09 7264.14 |
| Manufacturer Part Number | MS27466T21B75S | |||
| Description | CONN RCPT 4POS WALL MT W/SCKT | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B75S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-75 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B75S MS27466T21B75S |
MS27466T21B75S Specification Sheet
CONN RCPT 4POS WALL MT W/SCKT - MS27466T21B75S (MS27466T21B75S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B75SNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B75S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466T21B75S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B75S-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71R14048
Order 'conn rcpt 4pos wall mt w/sckt - M83723/71R14048' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R14048-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71R1404N
Order 'conn rcpt 4pos wall mt w/sckt - M83723/71R1404N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71R1404N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/71W14046
Order 'conn rcpt 4pos wall mt w/sckt - M83723/71W14046' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/71W14046-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/82R1404N
Order 'conn rcpt 4pos wall mt w/sckt - M83723/82R1404N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82R1404N-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets M83723/82W1404N
Order 'conn rcpt 4pos wall mt w/sckt - M83723/82W1404N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/82W1404N-ND.
Aluminum, Anodic Coating (Alumilite) Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS17343R36N5S
Order 'conn rcpt 4pos wall mt w/sckt - MS17343R36N5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS17343R36N5S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E21F75S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466E21F75S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F75S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466E9B44S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466E9B44S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E9B44S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T11A4S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466T11A4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T11A4S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T11B4S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466T11B4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T11B4S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T13A4S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466T13A4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T13A4S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T13B4SA
Order 'conn rcpt 4pos wall mt w/sckt - MS27466T13B4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T13B4SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T13F4S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466T13F4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T13F4S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T9B44S
Order 'conn rcpt 4pos wall mt w/sckt - MS27466T9B44S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T9B44S-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B75S
Send this link via E-Mail
Help With This Screen
