CONN RCPT 41POS WALL MT W/SCKT - MS27466T21B41S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B41S
| Digi-Key Part Number | MS27466T21B41S-ND |
1 5 10 25 50 |
100.00000 93.99600 87.81700 62.49760 49.99800 |
Extended Price
100.00 469.98 878.17 1562.44 2499.90 |
| Manufacturer Part Number | MS27466T21B41S | |||
| Description | CONN RCPT 41POS WALL MT W/SCKT | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B41S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B41S MS27466T21B41S |
MS27466T21B41S Specification Sheet
CONN RCPT 41POS WALL MT W/SCKT - MS27466T21B41S (MS27466T21B41S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B41SCONN RCPT 41POS WALL MT W/SCKT - MS27466T21B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466T21B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27466E21B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466E21B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21B41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27466E21F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466E21F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27466E21F41SA
Order 'conn rcpt 41pos wall mt w/sckt - MS27466E21F41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466E21F41SA-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27466T21F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27466T21F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27466T21F41SA
Order 'conn rcpt 41pos wall mt w/sckt - MS27466T21F41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21F41SA-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472E20A41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472E20A41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20A41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472E20B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472E20B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20B41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472E20F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472E20F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472E20F41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472P20A41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472P20A41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472P20A41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472T20A41SB
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20A41SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20A41SB-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472T20B41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20B41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20B41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472T20F41S
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20F41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F41S-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472T20F41SA
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20F41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F41SA-ND.
CONN RCPT 41POS WALL MT W/SCKT - MS27472T20F41SB
Order 'conn rcpt 41pos wall mt w/sckt - MS27472T20F41SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F41SB-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B41S
Send this link via E-Mail
Help With This Screen
