Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B39S
CONN RCPT 39POS WALL MT W/SCKT - MS27466T21B39S - Connectors, Interconnects
| Digi-Key Part Number | MS27466T21B39S-ND |
1 5 10 25 50 |
109.98000 103.38200 96.58500 68.73760 54.99000 |
Extended Price
109.98 516.91 965.85 1718.44 2749.50 |
| Manufacturer Part Number | MS27466T21B39S | |||
| Description | CONN RCPT 39POS WALL MT W/SCKT | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27466T21B39S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-39 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 39 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27466T21B39S MS27466T21B39S |
MS27466T21B39S Specification Sheet
CONN RCPT 39POS WALL MT W/SCKT - MS27466T21B39S (MS27466T21B39S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B39SNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B39S
Order 'conn rcpt 39pos wall mt w/sckt - MS27466T21B39S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T21B39S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20B39S
Order 'conn rcpt 39pos wall mt w/sckt - MS27472T20B39S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20B39S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20B39SA
Order 'conn rcpt 39pos wall mt w/sckt - MS27472T20B39SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20B39SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27472T20F39S
Order 'conn rcpt 39pos wall mt w/sckt - MS27472T20F39S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27472T20F39S-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FG39SA
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20FG39SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG39SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FG39SB
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20FG39SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG39SB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FG39SC
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20FG39SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG39SC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FG39SE
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20FG39SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG39SE-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FG39SN
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20FG39SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG39SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JG39JN
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20JG39JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG39JN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JG39SN
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20JG39SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG39SN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KG39SN
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20KG39SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG39SN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG39SA
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20MG39SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG39SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG39SN
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20MG39SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG39SN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WG39SA
Order 'conn rcpt 39pos wall mnt w/sckt - D38999/20WG39SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WG39SA-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27466T21B39S
Send this link via E-Mail
Help With This Screen
